- Home ›
- All Products›
- 1-6609952-3
TE Connectivity / AMP Brand
1-6609952-3
PS00XDSXB=C4527
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609952-3
-
Alias/AKA:PS00XDSXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Extender Options:None
-
Ground Option:None
-
Fuse Options:Dual
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Operating Temperature Range:-10 – 40 °C
-
Accessory Type:Fuse Clip
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Mount Angle:Vertical
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Ground Choke Option:No
-
For Use With:P Series
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Level Of Filtering:Inductor & Capacitor