Available Replacements
Non-RoHS Equivalent
66099-2 66099-2 TE Connectivity / AMP Brand
66099-2

TE Connectivity / AMP Brand

In Stock: 44,804

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66099-5

III+ PIN,18-16,TIN ,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,18-16,TIN ,LP
Product Highlights:
  • Pin
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1660995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66099-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66099-5 RoHS compliant?
Yes, 1-66099-5 is RoHS compliant.
What is the lead time for 1-66099-5?
The standard lead time for 1-66099-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73,391
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6198
250
$0.5517
1,000
$0.4596
3,000
$0.4478
5,000
$0.4410
8,000
$0.4399
10,000
$0.4388
15,000 +
$0.4377
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!