- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609946-4
1-6609946-4
TE Connectivity / AMP Brand
PSJSXDS60=C3928
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PSJSXDS60=C3928
Search Keywords: 166099464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609946-4
-
Alias/AKA:PSJSXDS60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
20
$44.77
40
$27.55
60
$21.81
80 +
$21.38
Click for Quote
Log in
to unlock special pricing