- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609930-1
TE Connectivity / AMP Brand
1-6609930-1
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port
Search Keywords: 166099301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609930-1
-
Alias/AKA:PE00SSSXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 1-6609930-1 RoHS compliant?
Yes, 1-6609930-1 is RoHS compliant.
What is the lead time for 1-6609930-1?
The standard lead time for 1-6609930-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
35 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
3
$40.38
5
$40.29
12
$40.19
24
$30.13
36
$28.13
48 +
$27.57
Click for Quote
Log in
to unlock special pricing