- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609929-5
1-6609929-5
TE Connectivity / AMP Brand
PE0SXDSXB=C2229
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0SXDSXB=C2229
Search Keywords: 166099295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609929-5
-
Alias/AKA:PE0SXDSXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
On Order:
96
can ship 8/17/26
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$42.25
5
$40.47
10
$34.02
48
$30.31
96
$28.86
144
$28.05
288 +
$26.71
Click for Quote
Log in
to unlock special pricing