Available Replacements
Equivalente ROHs
1-66099-6 1-66099-6 TE Connectivity / AMP Brand
1-66099-6

TE Connectivity / AMP Brand

In Stock: 1,082

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66099-2

III+ PIN,18-16,TIN-LEAD,SMPACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,18-16,TIN-LEAD,SMPACK
Product Highlights:
  • Pin
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1660992
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66099-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66099-2 discontinued?
Yes, 1-66099-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-66099-2 RoHS compliant?
No, 1-66099-2 is not RoHS compliant.
What is the lead time for 1-66099-2?
The standard lead time for 1-66099-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 502
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.812
300
$0.786
500
$0.774
1,000
$0.757
2,500
$0.736
5,000
$0.609
7,500
$0.600
10,000 +
$0.551
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!