- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609132-0
TE Connectivity / AMP Brand
1-6609132-0
3EZM4S=F8124
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- Switching Power Supply Application
- Mount Style = Flanged
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-6609132-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Quick Connect |
| Maximum Voltage Rating: | 240 VAC |
| Maximum Current Rating: | 3 A |
-
End of Life: Final orders must be placed by 01/01/2027