- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609130-5
TE Connectivity / AMP Brand
1-6609130-5
5EHM4S=F8117
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- Medical Application
- Mount Style = Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-6609130-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| Type: | Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 120/250 VAC |
| Maximum Current Rating: | 5 A |
| Operating Frequency: | 0.15 to 30 MHz |
| Operating Temperature: | -10 to 40 °C |
-
End of Life: Final orders must be placed by 01/01/2027