Available Replacements
RECOMMENDED REPLACEMENT
6609101-6 6609101-6 TE Connectivity / AMP Brand PS00XD000=C1006
6609101-6

TE Connectivity / AMP Brand

In Stock: 324

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-6609130-4

5EHM4=F8116

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
Pack Packaging
Certificate of Compliance
Description +
5EHM4=F8116
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 166091304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609130-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 240 VAC
Maximum Current Rating: 5 A
Operating Frequency: 10 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-6609130-4 discontinued?
Yes, 1-6609130-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-6609130-4?
The recommended replacement for 1-6609130-4 is 6609101-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-6609130-4 RoHS compliant?
Yes, 1-6609130-4 is RoHS compliant.
What is the lead time for 1-6609130-4?
The standard lead time for 1-6609130-4 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 3/29/27
MOQ for out of Stock Qty:
6
46 Weeks can ship 9/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.76
6
$64.60
12
$48.45
18
$45.22
24 +
$44.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!