Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-6609130-3

Power Entry Connector - M Series - Plug - 250 VAC - 5 A - Panel Mount - Quick Connect.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
Pack Packaging
Certificate of Compliance
Description +
Power Entry Connector - M Series - Plug - 250 VAC - 5 A - Panel Mount - Quick Connect.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 166091303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-6609130-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    5 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-6609130-3 discontinued?
Yes, 1-6609130-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-6609130-3?
The recommended replacement for 1-6609130-3 is 5EHM1S from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 1-6609130-3 RoHS compliant?
Yes, 1-6609130-3 is RoHS compliant.
What is the lead time for 1-6609130-3?
The standard lead time for 1-6609130-3 is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
264   can ship 12/21/26
56   can ship 12/23/26
51 Weeks can ship 8/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$74.66
5
$52.18
24
$46.23
48
$45.77
72
$45.32
120
$45.20
264 +
$45.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!