- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609130-1
1-6609130-1
TE Connectivity / AMP Brand
5EHM1=F8093
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5EHM1=F8093
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 166091301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609130-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for out of Stock Qty:
6
44 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$34.51
6
$33.36
12
$33.06
18
$32.81
24 +
$29.53
Click for Quote
Log in
to unlock special pricing