Available Replacements
RECOMMENDED REPLACEMENT
1-6609104-8
1-6609104-8

TE Connectivity / AMP Brand

In Stock: 78

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

CUSTOMER DRAWING 4EDL4

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
CUSTOMER DRAWING 4EDL4
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 166091225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-6609122-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Leakage Current (Max) (120VAC, 60Hz):
    250 µA
  • Input Voltage Select:
    Quad AC
  • Voltage (Max):
    100 VAC, 120 VAC, 230 VAC, 240 VAC
  • Mount Style:
    Flanged
  • Current Rating:
    4 A
  • Filtered:
    Yes
  • Shield Style:
    Filter Shield
  • Comment:
    Voltage Selectable
  • Fuse Options:
    Single
  • Ground Choke Option:
    No
  • Ground Option:
    None
  • Output Type:
    .110" FASTON
  • Filter Type:
    Power Entry Module
  • Operating Temperature Range:
    -10 – 40 °C
  • Voltage Selection:
    4-Voltage
  • Switch Type:
    None
  • Mount Angle:
    Vertical
  • Input Type:
    IEC
  • Leakage Current (Max) (250VAC, 50Hz):
    500 µA
  • Type of Connector:
    IEC 320/C-14
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!