- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609122-2
1-6609122-2
TE Connectivity / AMP Brand
4EDL1SC M0=F7351
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
4EDL1SC M0=F7351
Product Highlights:
- Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
- Switch Type = DPST
Search Keywords: 166091222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609122-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.