- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609115-8
TE Connectivity / AMP Brand
1-6609115-8
3EGG8-2 S0=F7385B
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609115-8
-
Alias/AKA:3EGG8-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:N/A