- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609115-2
1-6609115-2
TE Connectivity / AMP Brand
3EGG1-2 S0=F7385D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EGG1-2 S0=F7385D
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 166091152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609115-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$27.24
5
$25.54
10
$21.40
36
$19.61
72
$19.33
252
$17.95
504 +
$17.06
Click for Quote
Log in
to unlock special pricing