- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609114-4
Available Replacements
TE Connectivity / AMP Brand
1-6609114-4
10CHS1 S0=F7830
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
10CHS1 S0=F7830
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- C (1-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords: 166091144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609114-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-6609114-4 discontinued?
Yes, 1-6609114-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-6609114-4?
The recommended replacement for 1-6609114-4 is 10CHS1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 1-6609114-4 RoHS compliant?
Yes, 1-6609114-4 is RoHS compliant.
What is the lead time for 1-6609114-4?
The standard lead time for 1-6609114-4 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.