Available Replacements
Non-RoHS Equivalent
1-1609114-3 1-1609114-3 TE Connectivity / AMP Brand
1-1609114-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-6609114-3

10CHE1 S0=F7838

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description +
10CHE1 S0=F7838
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 166091143
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-6609114-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50 to 30000 KHz
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-6609114-3 discontinued?
Yes, 1-6609114-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-6609114-3?
The recommended replacement for 1-6609114-3 is 10CHE1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 1-6609114-3 RoHS compliant?
Yes, 1-6609114-3 is RoHS compliant.
What is the lead time for 1-6609114-3?
The standard lead time for 1-6609114-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.06
5
$44.51
16
$43.38
32
$42.71
64
$42.04
112
$41.50
256 +
$38.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!