- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609113-0
1-6609113-0
TE Connectivity / AMP Brand
6CFS1 S0=F7825
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6CFS1 S0=F7825
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- C (1-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 166091130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609113-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$29.22
10
$22.66
25
$19.91
36
$19.81
72
$19.71
108
$19.61
144 +
$19.52
Click for Quote
Log in
to unlock special pricing