- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609106-7
TE Connectivity / AMP Brand
1-6609106-7
PS0SXSH6A=C1077
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-6609106-7 |
| Alias/AKA: | PS0SXSH6A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Snap-In |
| Termination Method: | Quick Connect |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 6 A |
| Operating Frequency: | 10 to 30000 KHz |
| Operating Temperature: | -10 to 40 °C |
-
This product is discontinued, but still in stock.