- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-6609106-5
1-6609106-5
TE Connectivity / AMP Brand
PS0SSSH6A=C1073
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0SSSH6A=C1073
Search Keywords: 166091065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609106-5
-
Alias/AKA:PS0SSSH6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Switch Type:DPST
-
Ground Choke Option:No
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Input Type:IEC
-
Output Type:.187" FASTON
-
Accessory Type:Fuse Clip
-
Current Rating:6 A
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Level Of Filtering:Inductor & Capacitor
-
Mount Angle:Vertical
-
Shield Style:Filter Shield
-
Filtered:Yes
-
Input Voltage Select:Dual AC (SMPS)
-
Type of Connector:IEC 60320-1 C-14
-
Voltage (Max):115 VAC, 230 VAC
-
Operating Temperature Range:-10 – 40 °C
-
Voltage Selection:2-Voltage
-
Mount Style:Snap-In
-
Ground Option:None
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Fuse Options:Single
-
For Use With:P Series
-
Extender Options:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
80
can ship 8/3/26
MOQ for out of Stock Qty:
20
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$53.25
5
$37.43
10
$32.18
20
$31.04
40
$29.09
60
$28.40
80 +
$28.26
Click for Quote
Log in
to unlock special pricing