- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609106-3
TE Connectivity / AMP Brand
1-6609106-3
PS0SXSH30=C1068
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PS0SXSH30=C1068
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords: 166091063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609106-3
-
Alias/AKA:PS0SXSH30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-6609106-3 RoHS compliant?
Yes, 1-6609106-3 is RoHS compliant.
What is the lead time for 1-6609106-3?
The standard lead time for 1-6609106-3 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
35 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
4
$44.29
5
$44.18
10
$44.06
20
$43.96
40
$27.05
60
$21.41
80 +
$20.98
Click for Quote
Log in
to unlock special pricing