- Home ›
- All Products›
- 1-6609106-1
1-6609106-1
TE Connectivity / AMP Brand
PS0S0SH30=C1066
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PS0S0SH30=C1066
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords: 166091061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609106-1
-
Alias/AKA:PS0S0SH30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Ground Option:None
-
Fuse Options:Single
-
Extender Options:None
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Filter Type:Power Entry Module
-
Mount Angle:Vertical
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Operating Temperature Range:-10 – 40 °C
-
Ground Choke Option:No
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$31.174
40
$28.340
60
$22.430
80 +
$21.980
Click for Quote
Log in
to unlock special pricing