- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-6609104-9
1-6609104-9
TE Connectivity / AMP Brand
PE0SXDS3A=C1227
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0SXDS3A=C1227
Search Keywords: 166091049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609104-9
-
Alias/AKA:PE0SXDS3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Switch Type:DPST
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Accessory Type:Fuse Clip
-
Operating Temperature Range:-10 – 40 °C
-
Mount Style:Flanged
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Level Of Filtering:Inductor & Capacitor
-
Voltage (Max):115 VAC, 230 VAC
-
Filtered:Yes
-
Output Type:.187" FASTON
-
Mount Angle:Vertical
-
Shield Style:Filter Shield
-
Type of Connector:IEC 60320-1 C-14
-
Voltage Selection:2-Voltage
-
Input Voltage Select:Dual AC (Series/Parallel)
-
Ground Choke Option:No
-
For Use With:P Series
-
Current Rating:3 A
-
Extender Options:None
-
Fuse Options:Dual
-
Ground Option:None
-
Input Type:IEC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 8/3/26
48
can ship 9/14/26
MOQ for out of Stock Qty:
12
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$57.38
5
$37.46
12
$32.51
24
$31.80
36
$31.65
48 +
$27.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT