- Home ›
- All Products›
- 1-6609104-1
1-6609104-1
TE Connectivity / AMP Brand
PE0SXSSXB=C1144 M0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0SXSSXB=C1144 M0
Search Keywords: 166091041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609104-1
-
Alias/AKA:PE0SXSSXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Operating Temperature Range:-10 – 40 °C
-
Accessory Type:Fuse Clip
-
Extender Options:None
-
Mount Angle:Vertical
-
Ground Choke Option:No
-
Ground Option:None
-
Fuse Options:Single
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
For Use With:P Series
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
12
$32.02
24
$24.02
36
$22.41
48 +
$21.97
Click for Quote
Log in
to unlock special pricing