- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609075-0
1-6609075-0
TE Connectivity / AMP Brand
15DAF1=F7990 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15DAF1=F7990 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DA (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 166090750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609075-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:50.3 x 54.6 x 20.6 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,017
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.33
10
$13.02
25
$12.58
50
$12.17
100
$11.84
250
$11.38
500 +
$10.55
Click for Quote
Log in
to unlock special pricing