- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609035-5
1-6609035-5
TE Connectivity / AMP Brand
30ESK6C=F7519 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
30ESK6C=F7519 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (20-40 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 166090355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609035-5
-
Alias/AKA:30ESK6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:101.6 x 125 x 69.85 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
48
can ship
Minimum Order Quantity:
4
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
4
$89.29
8
$81.26
12
$75.42
20
$72.70
52
$69.37
100 +
$69.02
Click for Quote
Log in
to unlock special pricing