- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609032-9
1-6609032-9
TE Connectivity / AMP Brand
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 20A - 50/60Hz - Threaded Post (8-32) Termination - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 20A - 50/60Hz - Threaded Post (8-32) Termination - Chassis Mount.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 166090329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609032-9
-
Alias/AKA:20VR6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:106.7 x 132.6 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
577
Ships today, if you order in
Minimum Order Quantity:
4
Order Increment:
4
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4
$47.98
8
$47.51
12
$47.05
28
$46.93
52
$46.82
100
$46.70
252 +
$46.58
Click for Quote
Log in
to unlock special pricing