- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609032-8
1-6609032-8
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 880 µH - 0.303 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 880 µH - 0.303 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 166090328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609032-8
-
Alias/AKA:20VR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.6 x 132.6 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Minimum Order Quantity:
4
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
4
$74.41
8
$69.78
12
$60.60
28
$56.36
52
$53.15
100
$51.98
252 +
$51.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments