- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609028-7
TE Connectivity / AMP Brand
1-6609028-7
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 440 µH - 0.203 µF.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 440 µH - 0.203 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (20-40 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 166090287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609028-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.09 x 85.09 x 38.86 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-6609028-7 RoHS compliant?
Yes, 1-6609028-7 is RoHS compliant.
What is the lead time for 1-6609028-7?
The standard lead time for 1-6609028-7 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
30 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
8
$33.68
16
$31.16
32
$29.85
56
$28.05
104
$27.01
256
$25.97
504 +
$25.69
Click for Quote
Log in
to unlock special pricing