- Home ›
- All Products›
- 1-6609028-6
1-6609028-6
TE Connectivity / AMP Brand
10VK7M=F7146 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10VK7M=F7146 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead
Search Keywords: 166090286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609028-6
-
Alias/AKA:10VK7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Filter Type:Power Line
-
Leakage Current (Max) (120VAC, 60Hz):.4 mA
-
Operating Temperature Range:-10 – 40 °C
-
Voltage (Max):250 VAC
-
Ground Choke Option:No
-
Leakage Current (Max) (250VAC, 50Hz):.7 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
10
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
20
$33.72
40
$20.75
60
$16.43
80 +
$16.10
Click for Quote
Log in
to unlock special pricing