- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609028-3
1-6609028-3
TE Connectivity / AMP Brand
10VK1=F7143 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10VK1=F7143 S0
Product Highlights:
- Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 10 Amps.
Search Keywords: 166090283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609028-3
-
Alias/AKA:10VK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.1 x 71.4 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12
$18.07
36
$16.86
60
$14.87
108
$14.51
252
$14.37
504
$14.10
1,008 +
$13.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments