- Home ›
- All Products›
- 1-6609028-2
1-6609028-2
TE Connectivity / AMP Brand
5VK7M=F7142 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5VK7M=F7142 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead
Search Keywords: 166090282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609028-2
-
Alias/AKA:5VK7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Voltage (Max):250 VAC
-
Operating Temperature Range:-10 – 40 °C
-
Ground Choke Option:No
-
Leakage Current (Max) (250VAC, 50Hz):.7 mA
-
Filter Type:Power Line
-
Leakage Current (Max) (120VAC, 60Hz):.4 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
23
$29.73
45
$18.70
68
$14.70
90 +
$14.40
Click for Quote
Log in
to unlock special pricing