- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609027-7
1-6609027-7
TE Connectivity / AMP Brand
20EK1=F7097 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20EK1=F7097 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (20-40 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 166090277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609027-7
-
Alias/AKA:20EK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.1 x 85.1 x 38.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
8
$26.59
16
$25.67
32
$24.77
56
$24.51
104
$23.20
256
$21.67
504 +
$21.62
Click for Quote
Log in
to unlock special pricing