- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609021-4
1-6609021-4
TE Connectivity / AMP Brand
30VB6=F7355 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
30VB6=F7355 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 166090214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609021-4
-
Alias/AKA:30VB6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:135.6 x 106.7 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
112
can ship 7/27/26
112
can ship 8/5/26
Minimum Order Quantity:
4
Order Increment:
4
43 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
4
$63.36
8
$62.78
12
$50.63
28
$50.39
52
$50.27
100
$50.13
252 +
$50.01
Click for Quote
Log in
to unlock special pricing