- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609021-0
1-6609021-0
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Wire Leaded - 495 µH - 12000 pF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Wire Leaded - 495 µH - 12000 pF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 166090210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609021-0
-
Alias/AKA:10VB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
On Order:
1,050
can ship 5/26/27
Minimum Order Quantity:
5
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
5
$15.66
10
$13.55
35
$13.39
70
$13.26
105
$13.23
280
$13.19
525 +
$12.87
Click for Quote
Log in
to unlock special pricing