- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609016-9
1-6609016-9
TE Connectivity / AMP Brand
15ED8=F7802 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
15ED8=F7802 S0
Product Highlights:
- Power Line
- ED (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 15 Amps.
Search Keywords: 166090169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609016-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$15.55
21
$15.26
42
$14.97
83
$14.68
120 +
$14.40
Click for Quote
Log in
to unlock special pricing