Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-6609014-2

6EF8=F7377 S0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description +
6EF8=F7377 S0
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EF (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 166090142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609014-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 50.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-6609014-2 discontinued?
Yes, 1-6609014-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-6609014-2?
The recommended replacement for 1-6609014-2 is 6EF8 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 1-6609014-2 RoHS compliant?
Yes, 1-6609014-2 is RoHS compliant.
What is the lead time for 1-6609014-2?
The standard lead time for 1-6609014-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.08
10
$16.21
30
$15.30
60
$14.49
90
$14.41
120 +
$14.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!