- Home ›
- All Products›
- 1-6609008-6
1-6609008-6
TE Connectivity / AMP Brand
1EJHS1=F8161
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1EJHS1=F8161
Search Keywords: 166090086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609008-6
-
Alias/AKA:1EJHS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Voltage Rating (Max):250 VAC
-
Ground Choke Option:No
-
Ground Option:None
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Mount Angle:Vertical
-
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Line
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Panel Thickness Range:.031 – .068 in, .78 – 1.73 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$12.98
40
$11.24
80
$10.91
120
$10.27
280
$9.85
520
$9.00
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing