- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609008-4
1-6609008-4
TE Connectivity / AMP Brand
15EJH2=F8052
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15EJH2=F8052
Search Keywords: 166090084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609008-4
-
Alias/AKA:15EJH2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$10.57
40
$9.71
80
$9.42
120
$8.85
280
$8.52
520
$7.79
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments