- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609000-0
1-6609000-0
TE Connectivity / AMP Brand
10EEA1=F7531 S0
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
10EEA1=F7531 S0
Product Highlights:
- Power Line
- EEA (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 10 Amps.
Search Keywords: 166090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609000-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 x 54.6 x 20.6 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT