- Home ›
- All Products›
- 166086-6
166086-6
TE Connectivity / AMP Brand
SINGLE LOADED/OPEN ENDS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SINGLE LOADED/OPEN ENDS
Search Keywords: 1660866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166086-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Contact Retention Within Housing:Without
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Mating Alignment Type:Polarization
-
Mating Retention:Without
-
Contact Type:Socket
-
Number of Positions:6
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:26
-
Connector System:Board-to-Board
-
Number of Rows:2
-
Number of Dual Positions:6
-
Housing Material:Thermoplastic Polyester -20% GF
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Termination Method to Wire & Cable:Solder Eyelet
-
Connector Height:.53 in, 13.4 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Card Slot Depth:.31 in, 7.9 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.13 in, 3.2 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
741
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
741
$4.49
1,482
$2.38
2,223
$1.67
2,964 +
$1.64
Click for Quote
Log in
to unlock special pricing