- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-6605752-1
1-6605752-1
TE Connectivity / AMP Brand
Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Product Highlights:
- 10BASE-T Ethernet Application
- Component Type = Single Port
- Magnetic Circuit = 724
- Turns Ratio = 1:2.5
- 1 x 1 Jack Configuration
Search Keywords: 166057521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6605752-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,202
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.55
60
$5.45
150
$5.34
250
$5.24
315
$5.14
1,000
$4.75
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing