- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 166054-1
TE Connectivity / AMP Brand
166054-1
HD20 PIN CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HD20 PIN CONTACT
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Phosphor Bronze Contact Base Material
- Wire Termination Type = Crimp
Search Keywords: 1660541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:166054-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 166054-1 RoHS compliant?
Yes, 166054-1 is RoHS compliant.
What is the lead time for 166054-1?
The standard lead time for 166054-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,875
Can Ship immediately
Buy all 1,875 in-stock or the regular minimum order quantity of 2500
On Order:
25,000
can ship 11/2/26
Stock lot only:
1875
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12500
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.1768
2,500
$0.1607
5,000
$0.1559
7,500
$0.1512
12,500
$0.1466
25,000
$0.1422
37,500
$0.1380
50,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing
Accessories