Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166053-1

COSI PIN CONTACT HD20 DF; 24-20 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
COSI PIN CONTACT HD20 DF; 24-20 AWG
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 1660531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 166053-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166053-1 RoHS compliant?
Yes, 166053-1 is RoHS compliant.
What is the lead time for 166053-1?
The standard lead time for 166053-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,367
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12500
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1380
5,000
$0.1353
7,500
$0.1340
12,500
$0.1327
25,000
$0.1324
37,500
$0.1320
50,000 +
$0.1317
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!