Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166052-1

TD 20 F CRIMP SOCKET WIRE SIZE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TD 20 F CRIMP SOCKET WIRE SIZE
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Phosphor Bronze Contact Base Material
  • Wire Termination Type = Crimp
Search Keywords: 1660521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 166052-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166052-1 RoHS compliant?
Yes, 166052-1 is RoHS compliant.
What is the lead time for 166052-1?
The standard lead time for 166052-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,228
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
12500
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2009
2,500
$0.1969
5,000
$0.1931
7,500
$0.1911
12,500
$0.1893
25,000
$0.1888
37,500
$0.1884
50,000 +
$0.1879
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!