help desk software
Image is representational - see mfr. specs

24-20 AWG HD-20 SOCKET

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
24-20 AWG HD-20 SOCKET
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 1660511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    166051-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,323
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
5 Weeks can ship 12/26/25
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2726
2,500
$0.1859
5,000
$0.1831
7,500
$0.1813
12,500
$0.1795
25,000
$0.1786
37,500
$0.1777
50,000 +
$0.1768
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5