- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6600333-3
1-6600333-3
TE Connectivity / AMP Brand
MBXL VERT HDR 6P+24S+6P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 6P+24S+6P
Search Keywords: 166003333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6600333-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200/60 VDC/VAC
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
18
$26.42
36
$19.81
54
$18.49
72 +
$18.12
Click for Quote
Log in
to unlock special pricing