- Home ›
- All Products›
- 1-6600313-1
1-6600313-1
TE Connectivity / AMP Brand
MBXL VERT HDR 9ACP+8S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 9ACP+8S
Search Keywords: 166003131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6600313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Retention Clip/Post
-
UL Flammability Rating:UL 94V-0
-
Power Contact Base Material:Tin
-
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
Packaging Method:Tray
-
Number of Power Positions:9
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Number of Positions:17
-
Contact Current Rating (Max):42 A
-
Rectangular Power Connector Type:Header
-
Number of Signal Positions:8
-
Connector & Housing Type:Plug
-
PCB Mount Retention:With
-
Sealable:No
-
PCB Mount Retention Type:Retention Clip/Post
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Housing Color:Black
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Header Type:Fully Shrouded
-
Termination Post & Tail Length:.165 in, 4.19 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, .3 in, 2.54 mm, 7.62 mm
-
Contact Type:Blade , Pin
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Voltage:300 VAC, 60 VAC, 300 VDC, 60 VDC
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:4.19 µm
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
230
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
230
$30.75
459
$16.26
689
$11.18
918 +
$10.95
Click for Quote
Log in
to unlock special pricing