- Home ›
- All Products›
- 1-6600303-0
1-6600303-0
TE Connectivity / AMP Brand
MBXL VERT HDR 6ACP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 6ACP
Search Keywords: 166003030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6600303-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tray
-
Contact Current Rating (Max):42 A
-
Sealable:No
-
Number of Positions:6
-
Connector Mounting Type:Board Mount
-
Number of Power Positions:6
-
Housing Color:Black
-
Connector & Housing Type:Plug
-
Housing Material:High Temperature Thermoplastic
-
Number of Rows:1
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Contact Type:Blade
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Voltage:300 VAC, 300 VDC
-
Centerline (Pitch):.3 in, 7.62 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
263
$12.13
525
$6.43
788
$4.52
1,050 +
$4.43
Click for Quote
Log in
to unlock special pricing