- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6600132-0
1-6600132-0
TE Connectivity / AMP Brand
MBXL R/A HDR DB 1P+16S+1P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXL R/A HDR DB 1P+16S+1P
Search Keywords: 166001320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6600132-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,703
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
15
$13.31
250
$13.27
500
$13.24
875
$13.21
1,750
$6.74
2,625
$4.59
3,500 +
$4.50
Click for Quote
Log in
to unlock special pricing